845-066-520-808

Heilind Number:EDA845-066-520-808
Manufacturer:EDAC
Manufacturer Number:845-066-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-808

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connector, designed for seamless integration. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Featuring two rows and 66 positions with a pitch of .1 inch, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees secure and stable data transmission. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs.