845-066-521-101

Heilind Number:EDA845-066-521-101
Manufacturer:EDAC
Manufacturer Number:845-066-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-101

Detailed Description

Enhance your PCB connection with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 66 positions in a single row, ensuring efficient transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in every use. The green color and straight mount orientation add a touch of versatility, while the .1-inch pitch and .2-inch row spacing offer optimal connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, a must-have in any connectivity project.