845-066-521-102

Heilind Number:EDA845-066-521-102
Manufacturer:EDAC
Manufacturer Number:845-066-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-102

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Featuring 66 positions in a single row configuration, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for optimal performance in your electronic projects.