845-066-521-103

Heilind Number:EDA845-066-521-103
Manufacturer:EDAC
Manufacturer Number:845-066-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row configuration, it offers seamless integration for efficient circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all applications. Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise connections. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Trust in its quality and performance for seamless signal transmission in your electronic projects.