845-066-521-104

Heilind Number:EDA845-066-521-104
Manufacturer:EDAC
Manufacturer Number:845-066-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal protection and longevity, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable conductivity and stability. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various applications. Upgrade your connectivity solutions with this versatile connector, an essential component for any electronic setup.