845-066-521-107

Heilind Number:EDA845-066-521-107
Manufacturer:EDAC
Manufacturer Number:845-066-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-107

Detailed Description

Enhance your electronic connections with our high-quality 66-position Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, guaranteeing efficient power delivery at a steady 3A amperage. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any electronics toolkit.