845-066-521-108

Heilind Number:EDA845-066-521-108
Manufacturer:EDAC
Manufacturer Number:845-066-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-108

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 66 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and efficiency in any application. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable power delivery at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for industrial or electronic projects, this green connector is a versatile and essential component for your PCB assembly needs.