845-066-521-112

Heilind Number:EDA845-066-521-112
Manufacturer:EDAC
Manufacturer Number:845-066-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees reliable operation in various environments. Crafted with precision, the contact material is composed of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging conditions. Trust in our connector for dependable and long-lasting performance.