845-066-521-202

Heilind Number:EDA845-066-521-202
Manufacturer:EDAC
Manufacturer Number:845-066-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 66 positions each, this connector offers ample space for seamless PCB integration. Crafted with precision, it guarantees optimal conductivity thanks to its copper alloy contacts. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for effortless connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB connections with this essential component.