845-066-521-203

Heilind Number:EDA845-066-521-203
Manufacturer:EDAC
Manufacturer Number:845-066-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed for optimal performance, these connectors feature two rows with a total of 66 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Each connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. The contact material, Copper Alloy, offers exceptional conductivity, while the straight mount orientation simplifies the setup process. Elevate your device's connectivity with these high-quality connectors.