845-066-521-207

Heilind Number:EDA845-066-521-207
Manufacturer:EDAC
Manufacturer Number:845-066-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it effortlessly accommodates 66 positions across two rows, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Upgrade your connectivity solutions with this essential component.