845-066-521-208

Heilind Number:EDA845-066-521-208
Manufacturer:EDAC
Manufacturer Number:845-066-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-208

Detailed Description

Enhance your circuit connections with our green Board-To-Board PCB Connector, featuring two rows of 66 copper alloy contacts for reliable power delivery. With a low amperage of 3A and a pitch of 0.1 inches, this connector is perfect for high-density PCB layouts. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in harsh environments with operating temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it offers seamless integration and easy assembly. Trust in our connector for efficient and secure card edge connections in your electronic projects.