845-066-521-212

Heilind Number:EDA845-066-521-212
Manufacturer:EDAC
Manufacturer Number:845-066-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-212

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector, a high-performance solution designed for seamless integration. Featuring an advanced housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and safety. Its two rows of 66 positions, with a pitch of .1 inches and row spacing of .2 inches, offer precision and efficiency in every connection. Crafted with copper alloy contact material, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB design with this essential component for optimal performance.