845-066-521-402

Heilind Number:EDA845-066-521-402
Manufacturer:EDAC
Manufacturer Number:845-066-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-402

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, allowing for efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.