845-066-521-404

Heilind Number:EDA845-066-521-404
Manufacturer:EDAC
Manufacturer Number:845-066-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions, all meticulously crafted with durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance, even in demanding environments. With a compact pitch of .1 inch and precise row spacing of .2 inch, this connector offers efficient and reliable connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.