845-066-521-407

Heilind Number:EDA845-066-521-407
Manufacturer:EDAC
Manufacturer Number:845-066-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it guarantees durability and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic projects.