845-066-521-408

Heilind Number:EDA845-066-521-408
Manufacturer:EDAC
Manufacturer Number:845-066-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-408

Detailed Description

Enhance your circuit board connectivity with our high-performance 66-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment on your PCB. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient installations. With an operating temperature range from -40 to 105°C, it offers dependable performance even in harsh environments. Elevate your electronic designs with this essential component.