845-066-521-412

Heilind Number:EDA845-066-521-412
Manufacturer:EDAC
Manufacturer Number:845-066-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-412

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connection. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB setup with this versatile and dependable connector, perfect for enhancing your system's performance.