845-066-521-503

Heilind Number:EDA845-066-521-503
Manufacturer:EDAC
Manufacturer Number:845-066-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.