845-066-521-504

Heilind Number:EDA845-066-521-504
Manufacturer:EDAC
Manufacturer Number:845-066-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-504

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 66 positions across 2 rows for efficient signal transmission. The environmentally friendly UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your connectivity game with this essential component.