845-066-521-507

Heilind Number:EDA845-066-521-507
Manufacturer:EDAC
Manufacturer Number:845-066-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features 66 positions in a dual-row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector boasts reliable conductivity and precision. Its straight mount orientation and 2-row configuration offer versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.