845-066-521-508

Heilind Number:EDA845-066-521-508
Manufacturer:EDAC
Manufacturer Number:845-066-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-508

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, each precisely spaced at .1 inches pitch and .2 inches row spacing, it offers reliable connectivity for up to 66 positions. The straight mount orientation ensures easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.