845-066-521-604

Heilind Number:EDA845-066-521-604
Manufacturer:EDAC
Manufacturer Number:845-066-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transfer. Crafted with copper alloy contacts and UL 94V-0 rated Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount connector for secure and stable connections in your electronic designs. Elevate your PCB assembly with this essential component.