845-066-521-607

Heilind Number:EDA845-066-521-607
Manufacturer:EDAC
Manufacturer Number:845-066-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring reliable and efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. The copper alloy contact material provides optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and precise installation. With a straight mount orientation, it's perfect for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.