845-066-521-608

Heilind Number:EDA845-066-521-608
Manufacturer:EDAC
Manufacturer Number:845-066-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Perfect for a variety of applications, this connector features 66 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your PCB setup with this essential connector for optimal connectivity and efficiency.