845-066-521-612

Heilind Number:EDA845-066-521-612
Manufacturer:EDAC
Manufacturer Number:845-066-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-612

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers 66 positions for seamless communication. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient assembly. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity with this essential component.