845-066-521-802

Heilind Number:EDA845-066-521-802
Manufacturer:EDAC
Manufacturer Number:845-066-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions across two rows, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, along with copper alloy contact material for enhanced conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's reliable even in extreme conditions. Upgrade your electronic assemblies with this green connector, offering a robust amperage of 3A and a straight mount orientation for easy installation. Trust in its performance for seamless board-to-board connections in your projects.