845-066-521-804

Heilind Number:EDA845-066-521-804
Manufacturer:EDAC
Manufacturer Number:845-066-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-521-804

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board PCB Connector. Boasting a vibrant Green hue, it effortlessly stands out while offering reliable functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it guarantees longevity and stable conductivity. Featuring two rows with a total of 66 positions, it supports seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic systems with this essential connector, a must-have in any tech enthusiast's toolkit.