845-066-523-102

Heilind Number:EDA845-066-523-102
Manufacturer:EDAC
Manufacturer Number:845-066-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-102

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector. Crafted with top-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable performance in any application. Featuring a single row design with a pitch of .1 inches and 66 positions, it offers seamless integration on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.