845-066-523-103

Heilind Number:EDA845-066-523-103
Manufacturer:EDAC
Manufacturer Number:845-066-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-103

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With 66 copper alloy contacts, each positioned precisely at a pitch of .1 inches, this connector ensures reliable power transmission at a low amperage of 3 A. Its straight mount orientation and compact size make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance and longevity even in challenging environments. Upgrade your electronics with this essential component, a perfect choice for professionals and DIY enthusiasts alike.