845-066-523-107

Heilind Number:EDA845-066-523-107
Manufacturer:EDAC
Manufacturer Number:845-066-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. With a low amperage of 3 A, it offers efficient power transfer while ensuring safety with its UL 94V-0 Diallyl Phthalate housing material. Featuring 66 positions in a single row layout, this connector facilitates seamless data transmission on circuit boards. Crafted with durable Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C ensures stability in various applications. Perfect for electronic assemblies, this connector is a vital component for achieving optimal connectivity and functionality. Elevate your PCB connections with this essential component today.