845-066-523-108

Heilind Number:EDA845-066-523-108
Manufacturer:EDAC
Manufacturer Number:845-066-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts 66 positions in a single row, ensuring efficient data transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for green technology applications, this connector with straight mount orientation is a must-have for your electronic projects.