845-066-523-201

Heilind Number:EDA845-066-523-201
Manufacturer:EDAC
Manufacturer Number:845-066-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-201

Detailed Description

Enhance your PCB connections with our cutting-edge 66-position Board To Board PCB Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for reliable conductivity. With two rows, a pitch of .1 inch, and row spacing of .2 inch, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Choose this Straight-mount Card Edge Connector for seamless interconnectivity in your projects.