845-066-523-202

Heilind Number:EDA845-066-523-202
Manufacturer:EDAC
Manufacturer Number:845-066-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With two rows and 66 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.