845-066-523-207

Heilind Number:EDA845-066-523-207
Manufacturer:EDAC
Manufacturer Number:845-066-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, a vital component for seamless data transmission in electronic devices. Designed for efficiency, it features a dual-row configuration with 66 positions, ensuring optimal signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation offers seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the ever-evolving technological landscape.