845-066-523-208

Heilind Number:EDA845-066-523-208
Manufacturer:EDAC
Manufacturer Number:845-066-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 66 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and a row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, while its efficient 3A amperage capability guarantees optimal performance. Whether for industrial or commercial use, trust in this connector for seamless and reliable PCB connections.