845-066-523-212

Heilind Number:EDA845-066-523-212
Manufacturer:EDAC
Manufacturer Number:845-066-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-212

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With two rows of 66 positions each, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your system with this essential component for seamless data transfer and power distribution.