845-066-523-402

Heilind Number:EDA845-066-523-402
Manufacturer:EDAC
Manufacturer Number:845-066-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-402

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless board-to-board integration. With a compact pitch of .1 inches and 66 positions in a single row, it ensures efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. The straight mount orientation and .2 inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component for optimized connectivity.