845-066-523-404

Heilind Number:EDA845-066-523-404
Manufacturer:EDAC
Manufacturer Number:845-066-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 66 positions in a single row, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contact material guarantees optimum conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers a perfect fit for your PCB assembly. Its straight mount orientation facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this advanced PCB connector.