845-066-523-408

Heilind Number:EDA845-066-523-408
Manufacturer:EDAC
Manufacturer Number:845-066-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.