845-066-523-412

Heilind Number:EDA845-066-523-412
Manufacturer:EDAC
Manufacturer Number:845-066-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row layout, it offers seamless integration for your electronic projects. The connector is designed with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The copper alloy contact material provides reliable conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.