845-066-523-502

Heilind Number:EDA845-066-523-502
Manufacturer:EDAC
Manufacturer Number:845-066-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-502

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. Its straight mount orientation simplifies installation, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precision and stability. Upgrade your electronic systems with this essential component.