845-066-523-512

Heilind Number:EDA845-066-523-512
Manufacturer:EDAC
Manufacturer Number:845-066-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The connector boasts two rows with a total of 66 positions, ensuring ample space for secure connections. Crafted with precision, it guarantees reliable contact thanks to its copper alloy material. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB assembly with this essential connector, perfect for achieving seamless board-to-board connections in your projects.