845-066-523-603

Heilind Number:EDA845-066-523-603
Manufacturer:EDAC
Manufacturer Number:845-066-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-603

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek design with a single row of 66 positions, this connector is perfect for seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.