845-066-523-607

Heilind Number:EDA845-066-523-607
Manufacturer:EDAC
Manufacturer Number:845-066-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. With a compact design featuring 66 positions in a single row, it offers seamless integration for efficient circuitry. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver reliable performance for your electronic assembly needs.