845-066-523-612

Heilind Number:EDA845-066-523-612
Manufacturer:EDAC
Manufacturer Number:845-066-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance 66-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise and efficient connections. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in demanding environments. Copper alloy contacts offer superior conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this reliable and versatile component.