845-066-523-802

Heilind Number:EDA845-066-523-802
Manufacturer:EDAC
Manufacturer Number:845-066-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring two rows and a total of 66 positions, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your circuit board designs with this essential connector.