845-066-523-803

Heilind Number:EDA845-066-523-803
Manufacturer:EDAC
Manufacturer Number:845-066-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-803

Detailed Description

Upgrade your electronics with this high-quality Board To Board PCB Connector, designed for seamless connectivity. With a sleek housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only stands out visually but also ensures durability and safety. Featuring two rows and a total of 66 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient and reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCBs with this essential component for seamless and efficient connectivity.