845-066-523-804

Heilind Number:EDA845-066-523-804
Manufacturer:EDAC
Manufacturer Number:845-066-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.