845-066-523-808

Heilind Number:EDA845-066-523-808
Manufacturer:EDAC
Manufacturer Number:845-066-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 66 positions, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing facilitate efficient PCB assembly, making it an essential component for your connectivity needs. Upgrade your systems with this green-colored connector, a versatile solution for various applications.